STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
100mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
84A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 15.9mm
Length
10.4mm
Width
4.6mm
Height
15.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Repetitive Peak Off-State Current
1mA
Peak On-State Voltage
1.55V
Детайли за продукта
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
€ 5,62
€ 0,562 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 5,62
€ 0,562 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 10 - 40 | € 0,562 | € 5,62 |
| 50 - 90 | € 0,53 | € 5,30 |
| 100 - 240 | € 0,501 | € 5,00 |
| 250 - 490 | € 0,474 | € 4,74 |
| 500+ | € 0,45 | € 4,50 |
Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
100mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
84A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 15.9mm
Length
10.4mm
Width
4.6mm
Height
15.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Repetitive Peak Off-State Current
1mA
Peak On-State Voltage
1.55V
Детайли за продукта

