Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

Номер на артикул на RS: 714-2603Марка: STMicroelectronics№ по каталога на производителя: BTA40-800B
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Rated Average On-State Current

40A

Mounting Type

Panel Mount

Package Type

RD-91

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

420A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

80mA

Dimensions

40 x 27 x 14mm

Length

40mm

Width

27mm

Height

14mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Детайли за продукта

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,90

€ 7,90 Всеки (ex VAT)

STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Изберете тип опаковка

€ 7,90

€ 7,90 Всеки (ex VAT)

STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,90
5 - 9€ 7,43
10 - 24€ 7,03
25 - 49€ 6,63
50+€ 6,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

40A

Mounting Type

Panel Mount

Package Type

RD-91

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

420A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

80mA

Dimensions

40 x 27 x 14mm

Length

40mm

Width

27mm

Height

14mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Детайли за продукта

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more