STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
260A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
€ 2,49
€ 2,49 Всеки (ex VAT)
Стандарт
1
€ 2,49
€ 2,49 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 2,49 |
5 - 9 | € 2,42 |
10 - 24 | € 2,36 |
25 - 49 | € 2,29 |
50+ | € 2,24 |
Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
260A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта