Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics Through Hole, 3-pin, TRIAC, 700V

Номер на артикул на RS: 188-8485Марка: STMicroelectronics№ по каталога на производителя: BTA20-700BWRG
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Rated Average On-State Current

20A

Mounting Type

Through Hole

Package Type

TO-220AB

Surge Current Rating

210A

Pin Count

3

Repetitive Peak Forward Blocking Voltage

700V

Maximum Holding Current

75mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,86

€ 2,371 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 700V
Изберете тип опаковка

€ 11,86

€ 2,371 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 700V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 2,371€ 11,86
10+€ 2,254€ 11,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

20A

Mounting Type

Through Hole

Package Type

TO-220AB

Surge Current Rating

210A

Pin Count

3

Repetitive Peak Forward Blocking Voltage

700V

Maximum Holding Current

75mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more