STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
168A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Детайли за продукта
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
€ 6,63
€ 1,326 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,63
€ 1,326 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,326 | € 6,63 |
25 - 45 | € 1,241 | € 6,21 |
50 - 120 | € 1,18 | € 5,90 |
125 - 245 | € 1,115 | € 5,57 |
250+ | € 1,063 | € 5,32 |
Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
168A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Детайли за продукта