STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

Номер на артикул на RS: 829-0425Марка: STMicroelectronics№ по каталога на производителя: BTA12-800BWRG
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

1mA

Детайли за продукта

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,53

€ 1,105 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Изберете тип опаковка

€ 5,53

€ 1,105 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,105€ 5,53
25 - 45€ 1,041€ 5,21
50 - 120€ 0,982€ 4,91
125 - 245€ 0,927€ 4,64
250+€ 0,887€ 4,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

1mA

Детайли за продукта

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more