STMicroelectronics BLUENRG-345AT, 32 bit ARM Cortex M0 Bluetooth System On Chip SOC 48-Pin QFN48
Номер на артикул на RS: 218-4826Марка: STMicroelectronics№ по каталога на производителя: BLUENRG-345AT

Технически документи
Спецификации
Brand
STMicroelectronicsProcessing Unit
Wireless Audio Microcontroller
Technology
32 bit ARM Cortex M0
Mounting Type
Surface Mount
Package Type
QFN48
Pin Count
48
€ 7 078,57
€ 2,36 Each (On a Reel of 3000) (ex VAT)
STMicroelectronics BLUENRG-345AT, 32 bit ARM Cortex M0 Bluetooth System On Chip SOC 48-Pin QFN48
3000
€ 7 078,57
€ 2,36 Each (On a Reel of 3000) (ex VAT)
STMicroelectronics BLUENRG-345AT, 32 bit ARM Cortex M0 Bluetooth System On Chip SOC 48-Pin QFN48
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
STMicroelectronicsProcessing Unit
Wireless Audio Microcontroller
Technology
32 bit ARM Cortex M0
Mounting Type
Surface Mount
Package Type
QFN48
Pin Count
48

