STMicroelectronics BDX34C PNP Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220

Номер на артикул на RS: 714-0509Марка: STMicroelectronics№ по каталога на производителя: BDX34C
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

200µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.4mm

Height

9.15mm

Width

4.6mm

Dimensions

10.4 x 4.6 x 9.15mm

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 4,71

€ 0,471 Each (In a Pack of 10) (ex VAT)

STMicroelectronics BDX34C PNP Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220
Изберете тип опаковка

€ 4,71

€ 0,471 Each (In a Pack of 10) (ex VAT)

STMicroelectronics BDX34C PNP Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,471€ 4,71
50 - 90€ 0,443€ 4,43
100 - 240€ 0,42€ 4,20
250 - 490€ 0,396€ 3,96
500+€ 0,377€ 3,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

200µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.4mm

Height

9.15mm

Width

4.6mm

Dimensions

10.4 x 4.6 x 9.15mm

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от