STMicroelectronics BD682 PNP Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32

Номер на артикул на RS: 251-9893Марка: STMicroelectronics№ по каталога на производителя: BD682
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-32

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

10.8mm

Dimensions

7.8 x 2.7 x 10.8mm

Maximum Operating Temperature

+150 °C

Length

7.8mm

Width

2.7mm

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,87

€ 0,774 Each (In a Pack of 5) (ex VAT)

STMicroelectronics BD682 PNP Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32

€ 3,87

€ 0,774 Each (In a Pack of 5) (ex VAT)

STMicroelectronics BD682 PNP Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 0,774€ 3,87
25 - 45€ 0,727€ 3,64
50 - 120€ 0,687€ 3,44
125 - 245€ 0,655€ 3,27
250+€ 0,617€ 3,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-32

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

10.8mm

Dimensions

7.8 x 2.7 x 10.8mm

Maximum Operating Temperature

+150 °C

Length

7.8mm

Width

2.7mm

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от