STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32

Номер на артикул на RS: 314-1823Марка: STMicroelectronics№ по каталога на производителя: BD139
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40, 63

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.8 x 7.8 x 2.7mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,54

€ 0,54 Всеки (ex VAT)

STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32

€ 0,54

€ 0,54 Всеки (ex VAT)

STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 0,54
50 - 99€ 0,50
100 - 249€ 0,46
250 - 499€ 0,42
500+€ 0,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40, 63

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.8 x 7.8 x 2.7mm

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от