STMicroelectronics 40V 300mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54AFILM

Номер на артикул на RS: 795-8906Марка: STMicroelectronics№ по каталога на производителя: BAT54AFILM
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

1A

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,72

€ 0,109 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics 40V 300mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54AFILM
Изберете тип опаковка

€ 2,72

€ 0,109 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics 40V 300mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54AFILM
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
25 - 100€ 0,109€ 2,72
125 - 225€ 0,103€ 2,57
250 - 600€ 0,092€ 2,31
625 - 1225€ 0,083€ 2,08
1250+€ 0,08€ 1,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

1A

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от