STMicroelectronics 40V 350mA, Schottky Diode, 2-Pin SOD-323 BAT48JFILM

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
350mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
2A
Детайли за продукта
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
€ 37,99
€ 0,076 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
€ 37,99
€ 0,076 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 900 | € 0,076 | € 7,60 |
1000 - 2400 | € 0,068 | € 6,78 |
2500+ | € 0,068 | € 6,78 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
350mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
2A
Детайли за продукта
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.