STMicroelectronics 100V 150mA, Schottky Diode, 2-Pin DO-35 BAT46

Номер на артикул на RS: 102-3520Марка: STMicroelectronics№ по каталога на производителя: BAT46
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

750mA

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 263,57

€ 0,066 Each (On a Reel of 4000) (ex VAT)

STMicroelectronics 100V 150mA, Schottky Diode, 2-Pin DO-35 BAT46

€ 263,57

€ 0,066 Each (On a Reel of 4000) (ex VAT)

STMicroelectronics 100V 150mA, Schottky Diode, 2-Pin DO-35 BAT46
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

750mA

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more