Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
450mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Diameter
1.7mm
Peak Non-Repetitive Forward Surge Current
4A
Детайли за продукта
STMicroelectronics BAT42/BAT43 Small Signal Schottky Diodes
The STMicroelectronics BAT42 and BAT43 are small signal Schottky diodes. They are metal-to-silicon diodes within a DO-35 package.
The main difference between the BAT42 and BAT43 is their static characteristics. Please refer to the product datasheet for full information.
What is the repetitive peak reverse voltage?
30V
What is the storage and junction temperature range?
-65ºC to +150ºC
What are they used for?
The BAT42 and BAT43 are designed for general purpose applications. They feature integrated excessive voltage protection, for example, against electrostatic discharge.
Diodes and Rectifiers, STMicroelectronics
€ 1,06
€ 0,213 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 1,06
€ 0,213 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,213 | € 1,06 |
50 - 120 | € 0,203 | € 1,02 |
125 - 245 | € 0,182 | € 0,91 |
250 - 495 | € 0,166 | € 0,83 |
500+ | € 0,157 | € 0,78 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
450mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Diameter
1.7mm
Peak Non-Repetitive Forward Surge Current
4A
Детайли за продукта
STMicroelectronics BAT42/BAT43 Small Signal Schottky Diodes
The STMicroelectronics BAT42 and BAT43 are small signal Schottky diodes. They are metal-to-silicon diodes within a DO-35 package.
The main difference between the BAT42 and BAT43 is their static characteristics. Please refer to the product datasheet for full information.
What is the repetitive peak reverse voltage?
30V
What is the storage and junction temperature range?
-65ºC to +150ºC
What are they used for?
The BAT42 and BAT43 are designed for general purpose applications. They feature integrated excessive voltage protection, for example, against electrostatic discharge.