STMicroelectronics 30V 100mA, Schottky Diode, 3-Pin SOT-23 BAR43FILM

Номер на артикул на RS: 714-0461Марка: STMicroelectronics№ по каталога на производителя: BAR43FILM
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

750mA

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,84

€ 0,117 Each (In a Pack of 50) (ex VAT)

STMicroelectronics 30V 100mA, Schottky Diode, 3-Pin SOT-23 BAR43FILM
Изберете тип опаковка

€ 5,84

€ 0,117 Each (In a Pack of 50) (ex VAT)

STMicroelectronics 30V 100mA, Schottky Diode, 3-Pin SOT-23 BAR43FILM
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,117€ 5,84
250 - 450€ 0,111€ 5,55
500 - 1200€ 0,099€ 4,97
1250 - 2450€ 0,09€ 4,50
2500+€ 0,085€ 4,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

750mA

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more