STMicroelectronics Surface Mount Chip Balun

Технически документи
Спецификации
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Maximum Insertion Loss
2.7dB
Mounting Type
Surface Mount
Pin Count
6
Dimensions
1.6 x 1.1 x 0.48mm
Height
0.48mm
Length
1.6mm
Width
1.1mm
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
€ 766,40
€ 0,153 Each (On a Reel of 5000) (ex VAT)
5000
€ 766,40
€ 0,153 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Maximum Insertion Loss
2.7dB
Mounting Type
Surface Mount
Pin Count
6
Dimensions
1.6 x 1.1 x 0.48mm
Height
0.48mm
Length
1.6mm
Width
1.1mm
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C