Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, MIPI I3CSM, SPI, 14-Pin

Номер на артикул на RS: 151-668Марка: STMicroelectronics№ по каталога на производителя: ASM330LHBG1TR
brand-logo

Технически документи

Спецификации

Sensor Type

Accelerometer, Gyroscope

Number of Axis

6

Technology

Inertial Sensor

Mounting Type

Surface Mount

Interface Type

I2C, MIPI I3CSM, SPI

Package Type

LGA-14L

Pin Count

14

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 55 262,43

€ 11,052 1 Reel of 1 (ex VAT)

STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, MIPI I3CSM, SPI, 14-Pin

€ 55 262,43

€ 11,052 1 Reel of 1 (ex VAT)

STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, MIPI I3CSM, SPI, 14-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Accelerometer, Gyroscope

Number of Axis

6

Technology

Inertial Sensor

Mounting Type

Surface Mount

Interface Type

I2C, MIPI I3CSM, SPI

Package Type

LGA-14L

Pin Count

14

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more