STMicroelectronics, SMPS Controller 16-Pin, SOIC ALTAIR05T-800

Номер на артикул на RS: 168-8026Марка: STMicroelectronics№ по каталога на производителя: ALTAIR05T-800
brand-logo

Технически документи

Спецификации

Maximum Input Voltage

23 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Package Type

SOIC

Input Voltage Range

11.5 → 23 V

Current Limit

1.7mA

Minimum Input Voltage

11.5 V

Maximum Operating Temperature

+150 °C

Length

10mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +150 °C

Страна на произход

Thailand

Детайли за продукта

AC-DC Converters, STMicroelectronics

Load Sharing Controllers
PWM Controllers
Synchronous Rectification Controllers

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 30,81

€ 0,616 Each (In a Tube of 50) (ex VAT)

STMicroelectronics, SMPS Controller 16-Pin, SOIC ALTAIR05T-800

€ 30,81

€ 0,616 Each (In a Tube of 50) (ex VAT)

STMicroelectronics, SMPS Controller 16-Pin, SOIC ALTAIR05T-800
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,616€ 30,81
100 - 200€ 0,601€ 30,06
250+€ 0,586€ 29,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Input Voltage

23 V

Mounting Type

Surface Mount

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Package Type

SOIC

Input Voltage Range

11.5 → 23 V

Current Limit

1.7mA

Minimum Input Voltage

11.5 V

Maximum Operating Temperature

+150 °C

Length

10mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +150 °C

Страна на произход

Thailand

Детайли за продукта

AC-DC Converters, STMicroelectronics

Load Sharing Controllers
PWM Controllers
Synchronous Rectification Controllers

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more