STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1V 800V

Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
4A
Mounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
32A
Pin Count
3
Maximum Gate Trigger Voltage
1V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
20mA
Dimensions
6.73 x 6.22 x 2.4mm
Length
6.73mm
Width
6.22mm
Height
2.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Peak On-State Voltage
1.7V
Repetitive Peak Off-State Current
0.5mA
Страна на произход
China
Детайли за продукта
Over-Voltage Protected AC Switch TRIAC, ACST Series, STMicroelectronics
The ACST Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They embed a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients.
TRIACs, STMicroelectronics
€ 7,00
€ 0,70 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 7,00
€ 0,70 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,70 | € 7,00 |
100+ | € 0,499 | € 4,99 |
Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
4A
Mounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
32A
Pin Count
3
Maximum Gate Trigger Voltage
1V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
20mA
Dimensions
6.73 x 6.22 x 2.4mm
Length
6.73mm
Width
6.22mm
Height
2.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Peak On-State Voltage
1.7V
Repetitive Peak Off-State Current
0.5mA
Страна на произход
China
Детайли за продукта
Over-Voltage Protected AC Switch TRIAC, ACST Series, STMicroelectronics
The ACST Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They embed a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients.