Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics 1.5KE39CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

Номер на артикул на RS: 486-4369PМарка: STMicroelectronics№ по каталога на производителя: 1.5KE39CA
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.7V

Minimum Breakdown Voltage

37.1V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

143A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Детайли за продукта

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,97

€ 0,639 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics 1.5KE39CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
Изберете тип опаковка

€ 31,97

€ 0,639 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics 1.5KE39CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
50 - 90€ 0,639€ 6,39
100 - 240€ 0,605€ 6,05
250 - 490€ 0,57€ 5,70
500+€ 0,543€ 5,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.7V

Minimum Breakdown Voltage

37.1V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

143A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Детайли за продукта

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more