Sterling Power Quasi Sine Wave 150W Power Inverter, 12V dc Input, 230V ac Output

Номер на артикул на RS: 538-8765Марка: Sterling Power№ по каталога на производителя: I12150CT
brand-logo
Преглед на всички в Power Inverters

Технически документи

Спецификации

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

200W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin, Schuko Socket

Efficiency

90%

Output Current

15A

Length

145mm

Weight

300g

Inverter Directionality

DC to AC

Maximum Input Current

15A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Modified Sine Wave, 100 & 150W 3 Pin UK & Schuko Output Sockets

Provides 230Vac 50Hz quasi-sine wave output
Overload protected
Over-temperature protected
Output short-circuit protected
Battery polarity protected
Battery low shutdown
100W types are 'Cola-can’ size and are designed to fit in an automotive drinks holder
'E' approved for vehicle applications, directive ref. 95/54/EC

Standards

'E' approved for vehicle applications, directive ref. 95/54/EC

€ 52,45

€ 52,45 Всеки (ex VAT)

Sterling Power Quasi Sine Wave 150W Power Inverter, 12V dc Input, 230V ac Output

€ 52,45

€ 52,45 Всеки (ex VAT)

Sterling Power Quasi Sine Wave 150W Power Inverter, 12V dc Input, 230V ac Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 52,45
5 - 9€ 50,88
10 - 24€ 49,30
25 - 49€ 47,73
50+€ 46,15

Технически документи

Спецификации

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

200W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin, Schuko Socket

Efficiency

90%

Output Current

15A

Length

145mm

Weight

300g

Inverter Directionality

DC to AC

Maximum Input Current

15A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Modified Sine Wave, 100 & 150W 3 Pin UK & Schuko Output Sockets

Provides 230Vac 50Hz quasi-sine wave output
Overload protected
Over-temperature protected
Output short-circuit protected
Battery polarity protected
Battery low shutdown
100W types are 'Cola-can’ size and are designed to fit in an automotive drinks holder
'E' approved for vehicle applications, directive ref. 95/54/EC

Standards

'E' approved for vehicle applications, directive ref. 95/54/EC