Stelvio Kontek 10-Way IDC Connector Socket for Cable Mount, 1-Row

Номер на артикул на RS: 189-9520Марка: Stelvio Kontek№ по каталога на производителя: 661010151922
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Number Of Contacts

10

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

Autocom

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

500.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Детайли за продукта

Autocom HE14 90° IDC Connectors

Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0

Standards

HE14, IEC 603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,84

€ 1,168 Each (In a Pack of 5) (ex VAT)

Stelvio Kontek 10-Way IDC Connector Socket for Cable Mount, 1-Row

€ 5,84

€ 1,168 Each (In a Pack of 5) (ex VAT)

Stelvio Kontek 10-Way IDC Connector Socket for Cable Mount, 1-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,168€ 5,84
50 - 95€ 1,057€ 5,28
100 - 245€ 1,029€ 5,14
250 - 495€ 1,003€ 5,02
500+€ 0,978€ 4,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

10

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

Autocom

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

500.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Детайли за продукта

Autocom HE14 90° IDC Connectors

Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0

Standards

HE14, IEC 603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от