Stelvio Kontek 4-Way IDC Connector Socket for Cable Mount, 1-Row

Номер на артикул на RS: 498-7923Марка: Stelvio Kontek№ по каталога на производителя: 4783219104440
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDT

Current Rating

3A

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Voltage Rating

500 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Детайли за продукта

Intercom HE14 180° IDC Connectors

180° IDC Intercom connectors, single or double row to interface with Autcom series (see stock no. 189-9435)
Designed to receive single wires or ribbon cables
Rated at 3A/500V
4μm tinned contacts
Simple and rapid cabling using IDC tool stock no. 498-8083 (sold seperately) plus appropriate head

Standards

HE13, HE14 CEI603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Stelvio Kontek 4-Way IDC Connector Socket for Cable Mount, 1-Row

P.O.A.

Each (In a Pack of 10) (ex VAT)

Stelvio Kontek 4-Way IDC Connector Socket for Cable Mount, 1-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDT

Current Rating

3A

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Voltage Rating

500 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Детайли за продукта

Intercom HE14 180° IDC Connectors

180° IDC Intercom connectors, single or double row to interface with Autcom series (see stock no. 189-9435)
Designed to receive single wires or ribbon cables
Rated at 3A/500V
4μm tinned contacts
Simple and rapid cabling using IDC tool stock no. 498-8083 (sold seperately) plus appropriate head

Standards

HE13, HE14 CEI603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от