500 W PIR Halogen Floodlight, Outdoor, IP44 Halogen, 230 → 240 V

Номер на артикул на RS: 851-2832Марка: Steinel№ по каталога на производителя: HS500S 9 4 hour override) - IP44 WHT
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Brand

Steinel

Wattage

500 W

IP Rating

IP44

Dimensions

265 x 210 x 210 mm

Height

265mm

Width

210 mm

Depth

210 mm

PIR Included

Yes

Lamp Type

Halogen

Maximum Operating Temperature

+50°C

Lamp Supplied

Yes

Minimum Operating Temperature

-20°C

Страна на произход

Romania

Детайли за продукта

Steinel HS 500 DUO Sensor-switched Outdoor Floodlight

The Steinel HS 500 DUO PIR sensor floodlight uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time, this halogen floodlight also has an override option, which keeps lighting on for 4 hours regardless of occupancy, then resets to sensor mode. The floodlight features a high quality, powerful ceramic reflector and 400W ECO linear halogen lamp. The HS 500 DUO has 2 sensors with multi lens positioned at the base of the floodlight, the sensors give 240° angle coverage and a maximum reach of 20m and can be adjusted to match specific needs. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The illumination of this halogen floodlight can be directed in different ways thanks to the housing that can tilt 150° and swivel 80°. The HS 300 DUO PIR sensor floodlight is ideal for applications for illuminating fronts of buildings, driveways and vulnerable spots.

Sensor switched outdoor halogen floodlight
Passive infrared sensor type
Tilts 150° vertically and swivel 80° horizontally
240° detection angle
2 to 2000 lx brightness response
Time setting between 10 seconds and 15 minutes
IP44 rated
Supplied with 400W ECO halogen linear lamp

Може да се интересувате от
RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac
€ 12,40Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

500 W PIR Halogen Floodlight, Outdoor, IP44 Halogen, 230 → 240 V

P.O.A.

500 W PIR Halogen Floodlight, Outdoor, IP44 Halogen, 230 → 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac
€ 12,40Всеки (ex VAT)

Технически документи

Спецификации

Brand

Steinel

Wattage

500 W

IP Rating

IP44

Dimensions

265 x 210 x 210 mm

Height

265mm

Width

210 mm

Depth

210 mm

PIR Included

Yes

Lamp Type

Halogen

Maximum Operating Temperature

+50°C

Lamp Supplied

Yes

Minimum Operating Temperature

-20°C

Страна на произход

Romania

Детайли за продукта

Steinel HS 500 DUO Sensor-switched Outdoor Floodlight

The Steinel HS 500 DUO PIR sensor floodlight uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time, this halogen floodlight also has an override option, which keeps lighting on for 4 hours regardless of occupancy, then resets to sensor mode. The floodlight features a high quality, powerful ceramic reflector and 400W ECO linear halogen lamp. The HS 500 DUO has 2 sensors with multi lens positioned at the base of the floodlight, the sensors give 240° angle coverage and a maximum reach of 20m and can be adjusted to match specific needs. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The illumination of this halogen floodlight can be directed in different ways thanks to the housing that can tilt 150° and swivel 80°. The HS 300 DUO PIR sensor floodlight is ideal for applications for illuminating fronts of buildings, driveways and vulnerable spots.

Sensor switched outdoor halogen floodlight
Passive infrared sensor type
Tilts 150° vertically and swivel 80° horizontally
240° detection angle
2 to 2000 lx brightness response
Time setting between 10 seconds and 15 minutes
IP44 rated
Supplied with 400W ECO halogen linear lamp

Може да се интересувате от
RS PRO Floodlight, 400 W, IP44, 220 → 240 V ac
€ 12,40Всеки (ex VAT)