Steinel PIR Sensor

Номер на артикул на RS: 851-2766Марка: Steinel№ по каталога на производителя: IS180-2 BLK
brand-logo
Преглед на всички в PIR сензори

Технически документи

Спецификации

Brand

Steinel

Mount Type

Wall

Depth

56 mm

Range

12 m

Width

76mm

Height

120 mm

Power Consumption

1kW

Time Delay

10 s → 15 min

Length

56 mm

Width

76 mm

Height

120mm

Страна на произход

Romania

Детайли за продукта

IS180-2 Infrared Motion Sensor Wall Mounting

The Steinel IS 180-2 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 2 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 200m2. This infrared motion sensor has a detection zone of 180° and the reach distance can be set to a maximum of 12m or 5m by turning the multi-lens. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted and is ideal for outdoors and indoors applications for targeted detection of movement in fronts of large buildings and driveways.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall mountable (corner wall mount included for easy corner mounting)
180° detection angle
2 basic reach settings 12m max or 5m max
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 10 seconds to 15 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.

Информацията за складовите наличности временно не е налична.

€ 131,63

€ 131,63 Всеки (ex VAT)

Steinel PIR Sensor

€ 131,63

€ 131,63 Всеки (ex VAT)

Steinel PIR Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Steinel

Mount Type

Wall

Depth

56 mm

Range

12 m

Width

76mm

Height

120 mm

Power Consumption

1kW

Time Delay

10 s → 15 min

Length

56 mm

Width

76 mm

Height

120mm

Страна на произход

Romania

Детайли за продукта

IS180-2 Infrared Motion Sensor Wall Mounting

The Steinel IS 180-2 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 2 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 200m2. This infrared motion sensor has a detection zone of 180° and the reach distance can be set to a maximum of 12m or 5m by turning the multi-lens. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted and is ideal for outdoors and indoors applications for targeted detection of movement in fronts of large buildings and driveways.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall mountable (corner wall mount included for easy corner mounting)
180° detection angle
2 basic reach settings 12m max or 5m max
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 10 seconds to 15 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.