Steinel HG2620E 700°C max Corded Heat Gun, BS 4343

Номер на артикул на RS: 325-3184Марка: Steinel№ по каталога на производителя: 0126011
brand-logo
Преглед на всички в Термопистолети

Технически документи

Спецификации

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

500L/min

Wattage

1650W

Corded/Cordless

Corded

Voltage Rating

110V

Maximum Operating Temperature

700°C

Plug Type

BS 4343

Outlet Diameter

30mm

Weight

840g

Model Number

HG2620E

Страна на произход

Romania

Детайли за продукта

Steinel HG2620E Corded Heat Gun

The HG2620E Heat Air Gun from Steinel features digital temperature adjustment via a joystick, providing excellent performance and precision. An on-board residual heat indicator ensuring maximum working safety and the integrated thermal cut-out prevents from overheating.
In addition, an integrated fine dust filter, ergonomically shaped handle and magnesium guard sleeve ensure work safety. Suitable for use on construction sites thanks to greater protection from dust and moisture, sturdier design and better insulated power cord.

Features and Benefits:

• Ergonomically shaped handle for improved comfort
• Brushless motor is rated for 10000 hours operation
• LCD display shows temperature in 10C steps
• Continuously adjustable airflow rate
• Thermal cut-out prevents overheating
• Supplied in a hard case ensuring tool protection
• UK and Euro plug types available

Може да се интересувате от
Bosch +660°C max, BS 4343
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 678,90

€ 678,90 Всеки (ex VAT)

Steinel HG2620E 700°C max Corded Heat Gun, BS 4343

€ 678,90

€ 678,90 Всеки (ex VAT)

Steinel HG2620E 700°C max Corded Heat Gun, BS 4343
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bosch +660°C max, BS 4343
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

500L/min

Wattage

1650W

Corded/Cordless

Corded

Voltage Rating

110V

Maximum Operating Temperature

700°C

Plug Type

BS 4343

Outlet Diameter

30mm

Weight

840g

Model Number

HG2620E

Страна на произход

Romania

Детайли за продукта

Steinel HG2620E Corded Heat Gun

The HG2620E Heat Air Gun from Steinel features digital temperature adjustment via a joystick, providing excellent performance and precision. An on-board residual heat indicator ensuring maximum working safety and the integrated thermal cut-out prevents from overheating.
In addition, an integrated fine dust filter, ergonomically shaped handle and magnesium guard sleeve ensure work safety. Suitable for use on construction sites thanks to greater protection from dust and moisture, sturdier design and better insulated power cord.

Features and Benefits:

• Ergonomically shaped handle for improved comfort
• Brushless motor is rated for 10000 hours operation
• LCD display shows temperature in 10C steps
• Continuously adjustable airflow rate
• Thermal cut-out prevents overheating
• Supplied in a hard case ensuring tool protection
• UK and Euro plug types available

Може да се интересувате от
Bosch +660°C max, BS 4343
P.O.A.Всеки (ex VAT)