Steinbach & Vollman Stainless Steel Triangular Lock, 26mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock

Технически документи
Спецификации
Brand
Steinbach & VollmanUnlock Method
Key
Panel To Tongue Depth
26mm
Panel Cut Out
20.2 x 22.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
22.2mm
Material
Stainless Steel
Детайли за продукта
Triangular Lock
Manufactured from 304 stainless steel
Available in a choice of 4 different grip lengths
6mm max panel thickness
Supplied fully assembled ready for installation
Particularly suitable for use in the food and transport industries
Cam lead-in ensures compression of sealing gasket
8mm Triangular Lock
€ 29,77
€ 29,77 Всеки (ex VAT)
1
€ 29,77
€ 29,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 29,77 |
5 - 9 | € 28,27 |
10 - 29 | € 26,75 |
30+ | € 24,98 |
Технически документи
Спецификации
Brand
Steinbach & VollmanUnlock Method
Key
Panel To Tongue Depth
26mm
Panel Cut Out
20.2 x 22.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
22.2mm
Material
Stainless Steel
Детайли за продукта
Triangular Lock
Manufactured from 304 stainless steel
Available in a choice of 4 different grip lengths
6mm max panel thickness
Supplied fully assembled ready for installation
Particularly suitable for use in the food and transport industries
Cam lead-in ensures compression of sealing gasket
8mm Triangular Lock