Steinbach & Vollman Stainless Steel Square Lock, 20mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

Номер на артикул на RS: 341-0258Марка: Steinbach & Vollman
brand-logo
Преглед на всички в Камлок

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Страна на произход

Germany

Детайли за продукта

Square Lock

Manufactured from 304 stainless steel to withstand harsh environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food and transport industries
Cam lead-in ensures compression of sealing gasket
For key see RS stock number 341-0286

€ 29,55

€ 29,55 Всеки (ex VAT)

Steinbach & Vollman Stainless Steel Square Lock, 20mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

€ 29,55

€ 29,55 Всеки (ex VAT)

Steinbach & Vollman Stainless Steel Square Lock, 20mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 29,55
5 - 9€ 28,06
10 - 29€ 26,56
30+€ 24,80

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Страна на произход

Germany

Детайли за продукта

Square Lock

Manufactured from 304 stainless steel to withstand harsh environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food and transport industries
Cam lead-in ensures compression of sealing gasket
For key see RS stock number 341-0286