Steinbach & Vollman Camlock, 25mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

Номер на артикул на RS: 450-9955Марка: Steinbach & Vollman
brand-logo
Преглед на всички в Камлок

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

25mm

Panel Cut Out

20.2 x 20.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Страна на произход

Germany

Детайли за продукта

IP65 Security Spanner Lock

An effective enclosure locking device with a 5 mm Double Barb lock configuration. The cam is designed to provide a slide compression fit and operate through an angle of 90°. All models are highly reliable and excellent quality.

Features & Benefits

Bright chrome plated finish
Cam lead-in ensures compression of sealing gasket
Max panel thickness 6 mm
Grip length 25 mm
Double Barb keys are supplied separately, RS stock number 341-0236

Supplied with

0.3 mm thick nitrile head gasket and nut

Информацията за складовите наличности временно не е налична.

€ 15,08

€ 15,08 Всеки (ex VAT)

Steinbach & Vollman Camlock, 25mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

€ 15,08

€ 15,08 Всеки (ex VAT)

Steinbach & Vollman Camlock, 25mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,08
5 - 9€ 14,33
10 - 19€ 13,55
20+€ 12,60

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

25mm

Panel Cut Out

20.2 x 20.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Страна на произход

Germany

Детайли за продукта

IP65 Security Spanner Lock

An effective enclosure locking device with a 5 mm Double Barb lock configuration. The cam is designed to provide a slide compression fit and operate through an angle of 90°. All models are highly reliable and excellent quality.

Features & Benefits

Bright chrome plated finish
Cam lead-in ensures compression of sealing gasket
Max panel thickness 6 mm
Grip length 25 mm
Double Barb keys are supplied separately, RS stock number 341-0236

Supplied with

0.3 mm thick nitrile head gasket and nut