Steinbach & Vollman PC Butt Hinge, Screw Fixing, 40mm x 40mm x 5mm

Номер на артикул на RS: 283-4057Марка: Steinbach & Vollman№ по каталога на производителя: 0.54.0504.0
brand-logo
Преглед на всички в Панти

Технически документи

Спецификации

Material

PC

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

5mm

Fixing Method

Screw

Страна на произход

Germany

Детайли за продукта

Polycarbonate Screw-on hinges with a stainless steel pin

These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows for 180° opening and it is rust protected.

Features and Benefits:

• Stainless Steel pin
• Wide 180° opening
• Hinges made of PA6, 30% Glass Filled Nylon

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.

Може да се интересувате от
RS PRO PC Butt Hinge, Bolt-on Fixing, 40mm x 40mm x 5mm
€ 22,359Each (In a Pack of 2) (ex VAT)
Pinet Polyamide Butt Hinge, Screw Fixing, 40mm x 40mm x 5mm
€ 5,359Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,33

€ 7,165 Each (In a Pack of 2) (ex VAT)

Steinbach & Vollman PC Butt Hinge, Screw Fixing, 40mm x 40mm x 5mm

€ 14,33

€ 7,165 Each (In a Pack of 2) (ex VAT)

Steinbach & Vollman PC Butt Hinge, Screw Fixing, 40mm x 40mm x 5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 7,165€ 14,33
10 - 18€ 6,802€ 13,60
20 - 58€ 6,463€ 12,93
60+€ 6,008€ 12,02
Може да се интересувате от
RS PRO PC Butt Hinge, Bolt-on Fixing, 40mm x 40mm x 5mm
€ 22,359Each (In a Pack of 2) (ex VAT)
Pinet Polyamide Butt Hinge, Screw Fixing, 40mm x 40mm x 5mm
€ 5,359Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Material

PC

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

5mm

Fixing Method

Screw

Страна на произход

Germany

Детайли за продукта

Polycarbonate Screw-on hinges with a stainless steel pin

These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows for 180° opening and it is rust protected.

Features and Benefits:

• Stainless Steel pin
• Wide 180° opening
• Hinges made of PA6, 30% Glass Filled Nylon

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.

Може да се интересувате от
RS PRO PC Butt Hinge, Bolt-on Fixing, 40mm x 40mm x 5mm
€ 22,359Each (In a Pack of 2) (ex VAT)
Pinet Polyamide Butt Hinge, Screw Fixing, 40mm x 40mm x 5mm
€ 5,359Each (In a Pack of 2) (ex VAT)