STEGO Enclosure Heater, 120 → 240V ac/dc, 150W Output, 150W Input, 80°C, 150mm x 60mm x 90mm

Технически документи
Спецификации
Brand
STEGOOutput Power
150W
Input Power Rating
150W
Supply Voltage
120 → 240V ac/dc
Surface Temperature
80°C
Depth
90mm
Height
150mm
Width
60mm
Distrelec Product Id
11085907
Страна на произход
Germany
Детайли за продукта
Touch-Safe Heater
Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.
Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals
Approvals
VDE; UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
€ 92,48
€ 92,48 Всеки (ex VAT)
1
€ 92,48
€ 92,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 92,48 |
10 - 24 | € 89,35 |
25 - 49 | € 84,63 |
50 - 99 | € 78,34 |
100+ | € 70,47 |
Технически документи
Спецификации
Brand
STEGOOutput Power
150W
Input Power Rating
150W
Supply Voltage
120 → 240V ac/dc
Surface Temperature
80°C
Depth
90mm
Height
150mm
Width
60mm
Distrelec Product Id
11085907
Страна на произход
Germany
Детайли за продукта
Touch-Safe Heater
Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.
Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals
Approvals
VDE; UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.