Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STEGO Enclosure Heater, 120 → 240V ac, 100W Output, 100W Input, 85°C, 110mm x 60mm x 90mm

Номер на артикул на RS: 489-220Марка: STEGO№ по каталога на производителя: 06011.0-00Distrelec Article No.: 30401249
brand-logo

Технически документи

Спецификации

Brand

STEGO

Output Power

100W

Input Power Rating

100W

Supply Voltage

120 → 240V ac

Surface Temperature

85°C

Depth

90mm

Height

110mm

Width

60mm

Distrelec Product Id

30401249

Страна на произход

Germany

Детайли за продукта

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Информацията за складовите наличности временно не е налична.

€ 83,45

€ 83,45 Всеки (ex VAT)

STEGO Enclosure Heater, 120 → 240V ac, 100W Output, 100W Input, 85°C, 110mm x 60mm x 90mm

€ 83,45

€ 83,45 Всеки (ex VAT)

STEGO Enclosure Heater, 120 → 240V ac, 100W Output, 100W Input, 85°C, 110mm x 60mm x 90mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 83,45
10 - 24€ 80,62
25 - 49€ 76,35
50 - 99€ 70,69
100+€ 63,59

Технически документи

Спецификации

Brand

STEGO

Output Power

100W

Input Power Rating

100W

Supply Voltage

120 → 240V ac

Surface Temperature

85°C

Depth

90mm

Height

110mm

Width

60mm

Distrelec Product Id

30401249

Страна на произход

Germany

Детайли за продукта

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.