STEGO Enclosure Heater, 120 → 240V ac, 50W Output, 50W Input, 80°C, 110mm x 60mm x 90mm

Номер на артикул на RS: 489-254Марка: STEGO№ по каталога на производителя: 06001.0-00Distrelec Article No.: 11068898
brand-logo

Технически документи

Спецификации

Brand

STEGO

Output Power

50W

Input Power Rating

50W

Supply Voltage

120 → 240V ac

Surface Temperature

80°C

Depth

90mm

Height

110mm

Width

60mm

Distrelec Product Id

11068898

Страна на произход

Germany

Детайли за продукта

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Може да се интересувате от
STEGO Enclosure Heater, 120 → 240V ac/dc, 50W Output
€ 58,01Всеки (ex VAT)
Stefa-Forsheda 50W Radiator, DIN Rail
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 72,70

€ 72,70 Всеки (ex VAT)

STEGO Enclosure Heater, 120 → 240V ac, 50W Output, 50W Input, 80°C, 110mm x 60mm x 90mm

€ 72,70

€ 72,70 Всеки (ex VAT)

STEGO Enclosure Heater, 120 → 240V ac, 50W Output, 50W Input, 80°C, 110mm x 60mm x 90mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 72,70
10 - 24€ 70,16
25 - 49€ 66,53
50 - 99€ 61,57
100+€ 55,40
Може да се интересувате от
STEGO Enclosure Heater, 120 → 240V ac/dc, 50W Output
€ 58,01Всеки (ex VAT)
Stefa-Forsheda 50W Radiator, DIN Rail
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

STEGO

Output Power

50W

Input Power Rating

50W

Supply Voltage

120 → 240V ac

Surface Temperature

80°C

Depth

90mm

Height

110mm

Width

60mm

Distrelec Product Id

11068898

Страна на произход

Germany

Детайли за продукта

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Може да се интересувате от
STEGO Enclosure Heater, 120 → 240V ac/dc, 50W Output
€ 58,01Всеки (ex VAT)
Stefa-Forsheda 50W Radiator, DIN Rail
P.O.A.Всеки (ex VAT)