STEGO Enclosure Heater, 120 → 240V ac/dc, 50W Output

Номер на артикул на RS: 489-276Марка: STEGO№ по каталога на производителя: 06000.0-00
brand-logo

Технически документи

Спецификации

Brand

STEGO

Output Power

50W

Supply Voltage

120 → 240V ac/dc

Страна на произход

Germany

Детайли за продукта

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,31

€ 56,31 Всеки (ex VAT)

STEGO Enclosure Heater, 120 → 240V ac/dc, 50W Output

€ 56,31

€ 56,31 Всеки (ex VAT)

STEGO Enclosure Heater, 120 → 240V ac/dc, 50W Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 56,31
10 - 24€ 54,45
25 - 49€ 51,53
50 - 99€ 47,69
100+€ 42,91
Може да се интересувате от

Технически документи

Спецификации

Brand

STEGO

Output Power

50W

Supply Voltage

120 → 240V ac/dc

Страна на произход

Germany

Детайли за продукта

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Може да се интересувате от