Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STEGO SD035 Light Grey 1 Gang Plug Socket, 13A, Type G - British, Indoor Use

Номер на артикул на RS: 748-1386Марка: STEGO№ по каталога на производителя: 03503.0-01Distrelec Article No.: 14341710
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Brand

STEGO

Number of Gangs

1

Colour

Light Grey

Switched

No

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

13A

Voltage Rating

230 V

Material

Plastic

Minimum Box Depth

48mm

Overall Height

62mm

Overall Width

92mm

International Protection Rating

IP20

Series

SD035

Earth Terminal

Yes

Colour Family

Grey

Fixing Standard

35mm DIN Rail EN60715

Faceplate Mounting Type

Screwless

Number of Modules

1

Страна на произход

Germany

Детайли за продукта

Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards

A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.

Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,79

€ 25,79 Всеки (ex VAT)

STEGO SD035 Light Grey 1 Gang Plug Socket, 13A, Type G - British, Indoor Use

€ 25,79

€ 25,79 Всеки (ex VAT)

STEGO SD035 Light Grey 1 Gang Plug Socket, 13A, Type G - British, Indoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

STEGO

Number of Gangs

1

Colour

Light Grey

Switched

No

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

13A

Voltage Rating

230 V

Material

Plastic

Minimum Box Depth

48mm

Overall Height

62mm

Overall Width

92mm

International Protection Rating

IP20

Series

SD035

Earth Terminal

Yes

Colour Family

Grey

Fixing Standard

35mm DIN Rail EN60715

Faceplate Mounting Type

Screwless

Number of Modules

1

Страна на произход

Germany

Детайли за продукта

Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards

A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.

Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection

Може да се интересувате от