STEGO SD035 Light Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

Технически документи
Спецификации
Brand
STEGONumber of Gangs
1
Colour
Light Grey
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
DIN Rail Mount
Current Rating
16A
Voltage Rating
230 V
Material
Plastic
Minimum Box Depth
48mm
Overall Height
62mm
Overall Width
92mm
International Protection Rating
IP20
Series
SD035
Earth Terminal
Yes
Faceplate Mounting Type
Screwless
Number of Modules
1
Colour Family
Grey
Fixing Standard
35mm DIN Rail EN60715
Страна на произход
Germany
Детайли за продукта
Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards
A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.
Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection
€ 14,79
€ 14,79 Всеки (ex VAT)
1
€ 14,79
€ 14,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STEGONumber of Gangs
1
Colour
Light Grey
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
DIN Rail Mount
Current Rating
16A
Voltage Rating
230 V
Material
Plastic
Minimum Box Depth
48mm
Overall Height
62mm
Overall Width
92mm
International Protection Rating
IP20
Series
SD035
Earth Terminal
Yes
Faceplate Mounting Type
Screwless
Number of Modules
1
Colour Family
Grey
Fixing Standard
35mm DIN Rail EN60715
Страна на произход
Germany
Детайли за продукта
Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards
A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.
Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection