Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STEGO Enclosure Heater, 230V ac, 100W Output, 22mm x 80mm x 112mm

Номер на артикул на RS: 282-1045Марка: STEGO№ по каталога на производителя: 03100.0-00
brand-logo

Технически документи

Спецификации

Brand

STEGO

Output Power

100W

Air Flow

35m³/h

Supply Voltage

230V ac

Depth

112mm

Height

22mm

Width

80mm

Детайли за продукта

Stego High Performance Cartridge Heaters

Stego high performance cartridge heaters prevent the formation of condensation and provide an evenly distributed interior air temperature in enclosures.

Heating element: high performance cartridge
Overheat protection: built-in temperature limiter
Heater body: die-cast aluminum, glass bead finish
Connection: 3-pole terminal AWG 14 max. (2.5mm2), torque 0.8Nm max.
Connection housing: plastic, UL 94V-0, black
Mounting: clip for 35mm DIN rail, EN 60 715
Mounting position: horizontal
Operating / Storage temperature: -49 to +158°F (-45 to +70°C)
Protection class / Protection type: I (grounded) / IP20
Axial fan, ball bearing service life: 50,000h at 77°F (25°C)
Axial fan connection: 2-pole terminal AWG 14 max. (2.5mm2), terminals L2/N2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 148,92

€ 148,92 Всеки (ex VAT)

STEGO Enclosure Heater, 230V ac, 100W Output, 22mm x 80mm x 112mm

€ 148,92

€ 148,92 Всеки (ex VAT)

STEGO Enclosure Heater, 230V ac, 100W Output, 22mm x 80mm x 112mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 148,92
10 - 24€ 143,11
25 - 49€ 134,48
50 - 99€ 122,71
100+€ 108,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

STEGO

Output Power

100W

Air Flow

35m³/h

Supply Voltage

230V ac

Depth

112mm

Height

22mm

Width

80mm

Детайли за продукта

Stego High Performance Cartridge Heaters

Stego high performance cartridge heaters prevent the formation of condensation and provide an evenly distributed interior air temperature in enclosures.

Heating element: high performance cartridge
Overheat protection: built-in temperature limiter
Heater body: die-cast aluminum, glass bead finish
Connection: 3-pole terminal AWG 14 max. (2.5mm2), torque 0.8Nm max.
Connection housing: plastic, UL 94V-0, black
Mounting: clip for 35mm DIN rail, EN 60 715
Mounting position: horizontal
Operating / Storage temperature: -49 to +158°F (-45 to +70°C)
Protection class / Protection type: I (grounded) / IP20
Axial fan, ball bearing service life: 50,000h at 77°F (25°C)
Axial fan connection: 2-pole terminal AWG 14 max. (2.5mm2), terminals L2/N2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more