STEGO Enclosure Heater, 120V ac, 400W Output, 90mm x 85mm x 111mm

Номер на артикул на RS: 697-4411Марка: STEGO№ по каталога на производителя: 02810.9-00
brand-logo

Технически документи

Спецификации

Brand

STEGO

Output Power

400W

Air Flow

54m³/h

Supply Voltage

120V ac

Depth

111mm

Height

90mm

Width

85mm

Страна на произход

Germany

Детайли за продукта

Compact Fan Heaters CS/CSL 028 Series

Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.

Small, compact design ideal for use where space is at a premium
Plastic casing according to UL-94-0, black
Quiet operation
Dynamic heating-up, PTC heating element
At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C
Connection 2-pole clamp max 2.5mm2

,

clamping screw torque 0.8Nm max
Vertical fitting position
Operating/storage temperature -45 to +70°C
IP20/II (double insulated)

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 310,05

€ 310,05 Всеки (ex VAT)

STEGO Enclosure Heater, 120V ac, 400W Output, 90mm x 85mm x 111mm

€ 310,05

€ 310,05 Всеки (ex VAT)

STEGO Enclosure Heater, 120V ac, 400W Output, 90mm x 85mm x 111mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 310,05
10 - 24€ 286,17
25+€ 265,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

STEGO

Output Power

400W

Air Flow

54m³/h

Supply Voltage

120V ac

Depth

111mm

Height

90mm

Width

85mm

Страна на произход

Germany

Детайли за продукта

Compact Fan Heaters CS/CSL 028 Series

Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.

Small, compact design ideal for use where space is at a premium
Plastic casing according to UL-94-0, black
Quiet operation
Dynamic heating-up, PTC heating element
At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C
Connection 2-pole clamp max 2.5mm2

,

clamping screw torque 0.8Nm max
Vertical fitting position
Operating/storage temperature -45 to +70°C
IP20/II (double insulated)

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more