STEGO Enclosure Heater, 230V ac, 400W Output, 400W Input, 90mm x 85mm x 111mm

Технически документи
Спецификации
Brand
STEGOOutput Power
400W
Air Flow
45m³/h
Input Power Rating
400W
Supply Voltage
230V ac
Depth
111mm
Height
90mm
Width
85mm
Страна на произход
Germany
Детайли за продукта
Compact Fan Heaters CS/CSL 028 Series
Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.
Small, compact design ideal for use where space is at a premium
Plastic casing according to UL-94-0, black
Quiet operation
Dynamic heating-up, PTC heating element
At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C
Connection 2-pole clamp max 2.5mm2
,
clamping screw torque 0.8Nm maxVertical fitting position
Operating/storage temperature -45 to +70°C
IP20/II (double insulated)
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
€ 120,12
€ 120,12 Всеки (ex VAT)
1
€ 120,12
€ 120,12 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 120,12 |
10 - 24 | € 116,03 |
25 - 49 | € 109,90 |
50 - 99 | € 101,75 |
100+ | € 91,54 |
Технически документи
Спецификации
Brand
STEGOOutput Power
400W
Air Flow
45m³/h
Input Power Rating
400W
Supply Voltage
230V ac
Depth
111mm
Height
90mm
Width
85mm
Страна на произход
Germany
Детайли за продукта
Compact Fan Heaters CS/CSL 028 Series
Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.
Small, compact design ideal for use where space is at a premium
Plastic casing according to UL-94-0, black
Quiet operation
Dynamic heating-up, PTC heating element
At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C
Connection 2-pole clamp max 2.5mm2
,
clamping screw torque 0.8Nm maxVertical fitting position
Operating/storage temperature -45 to +70°C
IP20/II (double insulated)
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.