STEGO Varioline LED-025 Series LED Enclosure Light, 110 → 240 V ac, 351 mm Length, 5 W, 6500K

Номер на артикул на RS: 810-3220Марка: STEGO№ по каталога на производителя: 02541.0-03Distrelec Article No.: 30063995
brand-logo

Технически документи

Спецификации

Brand

STEGO

Lamp Type

LED

Type

PIR Enclosure Lamp

Cabinet Lighting Type

PIR Enclosure Lamp

Luminosity

400 lm

Voltage Rating

110 → 240 V ac

Length

351 mm

Width

47.3 mm

Depth

40 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02541.0-03

Series

Varioline LED-025

Distrelec Product Id

30063995

Страна на произход

Germany

Детайли за продукта

LED Enclosure Lamps PIR Sensor Clip Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by a PIR movement sensor with approximately 5 minutes switch-on duration. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other, connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with clip holders for clip fixing; the clip holders are screwed to the cabinet wall, the lamp is snapped into the clip holder and can be turned as needed for perfect illumination.

Wide voltage range
Integrated power unit
PIR movement sensor
Clip holders fixing
Daylight colour, 6,500k temperature
60,000 hours average life

Информацията за складовите наличности временно не е налична.

€ 130,52

€ 130,52 Всеки (ex VAT)

STEGO Varioline LED-025 Series LED Enclosure Light, 110 → 240 V ac, 351 mm Length, 5 W, 6500K

€ 130,52

€ 130,52 Всеки (ex VAT)

STEGO Varioline LED-025 Series LED Enclosure Light, 110 → 240 V ac, 351 mm Length, 5 W, 6500K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

STEGO

Lamp Type

LED

Type

PIR Enclosure Lamp

Cabinet Lighting Type

PIR Enclosure Lamp

Luminosity

400 lm

Voltage Rating

110 → 240 V ac

Length

351 mm

Width

47.3 mm

Depth

40 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02541.0-03

Series

Varioline LED-025

Distrelec Product Id

30063995

Страна на произход

Germany

Детайли за продукта

LED Enclosure Lamps PIR Sensor Clip Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by a PIR movement sensor with approximately 5 minutes switch-on duration. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other, connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with clip holders for clip fixing; the clip holders are screwed to the cabinet wall, the lamp is snapped into the clip holder and can be turned as needed for perfect illumination.

Wide voltage range
Integrated power unit
PIR movement sensor
Clip holders fixing
Daylight colour, 6,500k temperature
60,000 hours average life