STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K

Номер на артикул на RS: 810-3198Марка: STEGO№ по каталога на производителя: 02540.1-01
brand-logo

Технически документи

Спецификации

Brand

STEGO

Lamp Type

LED

Type

on/off Enclosure Lamp

Cabinet Lighting Type

on/off Enclosure Lamp

Voltage Rating

24 → 48 V dc

Length

351 mm

Width

41 mm

Depth

52 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02540.1-01

Series

LED 025

Страна на произход

Germany

Детайли за продукта

LED Enclosure Lamp Screw Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with a classic screw fixing.

Wide voltage range
Integrated power unit
On/off switch
Screw fixing
Daylight colour, 6,500k temperature
60,000 hours average life

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 110,28

€ 110,28 Всеки (ex VAT)

STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K

€ 110,28

€ 110,28 Всеки (ex VAT)

STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

STEGO

Lamp Type

LED

Type

on/off Enclosure Lamp

Cabinet Lighting Type

on/off Enclosure Lamp

Voltage Rating

24 → 48 V dc

Length

351 mm

Width

41 mm

Depth

52 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02540.1-01

Series

LED 025

Страна на произход

Germany

Детайли за продукта

LED Enclosure Lamp Screw Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with a classic screw fixing.

Wide voltage range
Integrated power unit
On/off switch
Screw fixing
Daylight colour, 6,500k temperature
60,000 hours average life

Може да се интересувате от