STEGO Varioline LED-022 Series LED LED Lamp, 110 <arrow/> 240 V ac, 600 mm Length, 16 W, 6500K

Номер на артикул на RS: 194-7697Марка: STEGO№ по каталога на производителя: 02220.0-30
brand-logo

Технически документи

Спецификации

Brand

STEGO

Lamp Type

LED

Type

LED Lamp

Cabinet Lighting Type

LED Lamp

Luminosity

1730 lm

Voltage Rating

110 <arrow/> 240 V ac

Length

600 mm

Width

44 mm

Depth

44 mm

Wattage

16 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02220.0-30

Current Rating

2.5 A

Series

Varioline LED-022

Lamp Supplied

Yes

Страна на произход

Germany

€ 148,61

€ 148,61 Всеки (ex VAT)

STEGO Varioline LED-022 Series LED LED Lamp, 110 <arrow/> 240 V ac, 600 mm Length, 16 W, 6500K

€ 148,61

€ 148,61 Всеки (ex VAT)

STEGO Varioline LED-022 Series LED LED Lamp, 110 <arrow/> 240 V ac, 600 mm Length, 16 W, 6500K

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

STEGO

Lamp Type

LED

Type

LED Lamp

Cabinet Lighting Type

LED Lamp

Luminosity

1730 lm

Voltage Rating

110 <arrow/> 240 V ac

Length

600 mm

Width

44 mm

Depth

44 mm

Wattage

16 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02220.0-30

Current Rating

2.5 A

Series

Varioline LED-022

Lamp Supplied

Yes

Страна на произход

Germany