Технически документи
Спецификации
Brand
STEGOLamp Type
LED
Type
LED Lamp
Cabinet Lighting Type
LED Lamp
Luminosity
1730 lm
Voltage Rating
110 <arrow/> 240 V ac
Length
600 mm
Width
44 mm
Depth
44 mm
Wattage
16 W
Colour Temperature
6500K
Light Colour
Daylight
Current Rating
2.5 A
Series
Varioline LED-022
Lamp Supplied
Yes
Model
02200.0-30
Страна на произход
Germany
€ 151,64
€ 151,64 Всеки (ex VAT)
1
€ 151,64
€ 151,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STEGOLamp Type
LED
Type
LED Lamp
Cabinet Lighting Type
LED Lamp
Luminosity
1730 lm
Voltage Rating
110 <arrow/> 240 V ac
Length
600 mm
Width
44 mm
Depth
44 mm
Wattage
16 W
Colour Temperature
6500K
Light Colour
Daylight
Current Rating
2.5 A
Series
Varioline LED-022
Lamp Supplied
Yes
Model
02200.0-30
Страна на произход
Germany