Технически документи
Спецификации
Brand
STEGOPower Rating
10 W
Supply Voltage
12 → 24 V ac/dc
Length
50mm
Width
12.5mm
Thickness
25mm
Страна на произход
Germany
Детайли за продукта
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat
€ 53,49
€ 53,49 Всеки (ex VAT)
1
€ 53,49
€ 53,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 53,49 |
10 - 24 | € 50,92 |
25 - 49 | € 47,12 |
50 - 99 | € 42,19 |
100+ | € 35,83 |
Технически документи
Спецификации
Brand
STEGOPower Rating
10 W
Supply Voltage
12 → 24 V ac/dc
Length
50mm
Width
12.5mm
Thickness
25mm
Страна на произход
Germany
Детайли за продукта
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat