Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STEGO Hygrostat, Adjustable, 40 → 90%RH, 120 V ac, DIN Rail

Номер на артикул на RS: 697-4421Марка: STEGO№ по каталога на производителя: 01245.9-00
brand-logo
Преглед на всички в Хигростати

Технически документи

Спецификации

Brand

STEGO

Mount Type

DIN Rail

Adjustable or Preset

Adjustable

Activation Humidity

40 → 90%RH

Supply Voltage

120 V ac

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Страна на произход

Hungary

Детайли за продукта

Stego AC Electronic Hygrostats, EFR 012 Series

These sense the relative humidity in an enclosure with electric/electronic components and turn on a heater at the set point, helping prevent the formation of condensation in the enclosure. The adjustment knob contains an LED which indicates when the connected heater is in operation.

Adjustable and pre-set relative humidity
Optical operating display (LED)
High switching capacity
Clip for 35mm DIN rail, EN 50022
Temperature compensated
Small size 64.5 x 42 x 38 mm
Plastic casing according to UL94 V-0, light grey
Maximum switching capacity (relay output): 250Vac, 8(1.6)A; 120Vac 8(1.6)A; 24Vdc 4A
Service life >50,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 5-pole terminal

,

clamping torque 0.5Nm max: rigid wire 2.5mm2; stranded wire (with wire end ferrule) 1.5mm2
Operating/storage temperature 0 to +60°C/-20 to +70°C
Maximum storage humidity 90% RH (without condensation)
IP20

Информацията за складовите наличности временно не е налична.

€ 61,09

€ 61,09 Всеки (ex VAT)

STEGO Hygrostat, Adjustable, 40 → 90%RH, 120 V ac, DIN Rail

€ 61,09

€ 61,09 Всеки (ex VAT)

STEGO Hygrostat, Adjustable, 40 → 90%RH, 120 V ac, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 61,09
5 - 9€ 58,03
10 - 24€ 54,98
25 - 49€ 51,93
50+€ 48,87

Технически документи

Спецификации

Brand

STEGO

Mount Type

DIN Rail

Adjustable or Preset

Adjustable

Activation Humidity

40 → 90%RH

Supply Voltage

120 V ac

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Страна на произход

Hungary

Детайли за продукта

Stego AC Electronic Hygrostats, EFR 012 Series

These sense the relative humidity in an enclosure with electric/electronic components and turn on a heater at the set point, helping prevent the formation of condensation in the enclosure. The adjustment knob contains an LED which indicates when the connected heater is in operation.

Adjustable and pre-set relative humidity
Optical operating display (LED)
High switching capacity
Clip for 35mm DIN rail, EN 50022
Temperature compensated
Small size 64.5 x 42 x 38 mm
Plastic casing according to UL94 V-0, light grey
Maximum switching capacity (relay output): 250Vac, 8(1.6)A; 120Vac 8(1.6)A; 24Vdc 4A
Service life >50,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 5-pole terminal

,

clamping torque 0.5Nm max: rigid wire 2.5mm2; stranded wire (with wire end ferrule) 1.5mm2
Operating/storage temperature 0 to +60°C/-20 to +70°C
Maximum storage humidity 90% RH (without condensation)
IP20