STEGO Hygrostat, 50 → 90%RH, 24 → 48 V dc

Номер на артикул на RS: 785-8083Марка: STEGO№ по каталога на производителя: 01230.1-00
brand-logo
Преглед на всички в Хигростати

Технически документи

Спецификации

Brand

STEGO

Activation Humidity

50 → 90%RH

Supply Voltage

24 → 48 V dc

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

50%RH

Страна на произход

Hungary

Детайли за продукта

Stego Electronic Hygrotherm - ETF 012 Series

The Stego ETF 012 series electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping to prevent the formation of condensation in the enclosure. Due to the wide voltage range of the Stego ETF 012 series hygrotherm, the device can be utilised anywhere in the world. The optional external sensor can be positioned freely anywhere in the enclosure for precise measurements.

Temperature and humidity adjustable
Wide voltage range
Operating temperature down to -40°C
High switching capacity
With optional external sensor

Може да се интересувате от
STEGO Hygrostat, 24 → 48 V dc
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 156,97

€ 156,97 Всеки (ex VAT)

STEGO Hygrostat, 50 → 90%RH, 24 → 48 V dc

€ 156,97

€ 156,97 Всеки (ex VAT)

STEGO Hygrostat, 50 → 90%RH, 24 → 48 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 156,97
5 - 11€ 149,14
12 - 24€ 141,59
25 - 49€ 134,53
50+€ 127,94
Може да се интересувате от
STEGO Hygrostat, 24 → 48 V dc
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

STEGO

Activation Humidity

50 → 90%RH

Supply Voltage

24 → 48 V dc

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

50%RH

Страна на произход

Hungary

Детайли за продукта

Stego Electronic Hygrotherm - ETF 012 Series

The Stego ETF 012 series electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping to prevent the formation of condensation in the enclosure. Due to the wide voltage range of the Stego ETF 012 series hygrotherm, the device can be utilised anywhere in the world. The optional external sensor can be positioned freely anywhere in the enclosure for precise measurements.

Temperature and humidity adjustable
Wide voltage range
Operating temperature down to -40°C
High switching capacity
With optional external sensor

Може да се интересувате от
STEGO Hygrostat, 24 → 48 V dc
P.O.A.Всеки (ex VAT)