Технически документи
Спецификации
Brand
STEGOSwitch Configuration
NC, NO
Supply Voltage
120 → 250 V ac
Maximum Temperature
+50 °C
Minimum Temperature
-10 °C
Temperature Range
-10 → +50 °C
Детайли за продукта
Enclosure Internal Thermostat
For controlling fans & filter units and enclosure heaters - can also be used as a signal generator for monitoring the enclosure's internal temperature
Bi-metal sensing element
SiPCO contact (457-0991)
SPNO + SPNC (468-2886)
Operating voltage 24-230Vac
Resistive switching capacity 10A
€ 56,32
€ 56,32 Всеки (ex VAT)
1
€ 56,32
€ 56,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 56,32 |
10 - 24 | € 54,13 |
25 - 49 | € 50,81 |
50 - 99 | € 46,47 |
100+ | € 40,95 |
Технически документи
Спецификации
Brand
STEGOSwitch Configuration
NC, NO
Supply Voltage
120 → 250 V ac
Maximum Temperature
+50 °C
Minimum Temperature
-10 °C
Temperature Range
-10 → +50 °C
Детайли за продукта
Enclosure Internal Thermostat
For controlling fans & filter units and enclosure heaters - can also be used as a signal generator for monitoring the enclosure's internal temperature
Bi-metal sensing element
SiPCO contact (457-0991)
SPNO + SPNC (468-2886)
Operating voltage 24-230Vac
Resistive switching capacity 10A