Технически документи
Спецификации
Brand
STEGOSupply Voltage
120 250 V ac
Switch Configuration
NO
Supply Voltage
120 → 250 V ac
Страна на произход
Germany
Детайли за продукта
Tamperproof Thermostats
Tamperproof thermostats are pre-set and cannot be tampered with, so it is impossible to have the incorrect setting. Installation is simple and quick by screw terminals (up to 2,5mm²) and using a din-rail clip feature. Two (dual) tamperproof thermostats in the one housing allow independent control of heating and cooling from the one unit.
NC (red), NO (blue)
Compact
°F or °C
Fixed temperature settings
Easy to install
DIN rail mounting
High switching tolerance
Dimensions 33x33x47mm
Operating voltage, max switching capacity 230v ac, 5(1.6)A, DC30W
Contact resistance less than 20mΩ
Service life greater than 100,000 cycles
Dual = NC and NO in one housing
Approvals
CE; VDE; UL
€ 15,84
€ 15,84 Всеки (ex VAT)
1
€ 15,84
€ 15,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 15,84 |
10 - 24 | € 15,30 |
25 - 49 | € 14,48 |
50 - 99 | € 13,38 |
100+ | € 12,09 |
Технически документи
Спецификации
Brand
STEGOSupply Voltage
120 250 V ac
Switch Configuration
NO
Supply Voltage
120 → 250 V ac
Страна на произход
Germany
Детайли за продукта
Tamperproof Thermostats
Tamperproof thermostats are pre-set and cannot be tampered with, so it is impossible to have the incorrect setting. Installation is simple and quick by screw terminals (up to 2,5mm²) and using a din-rail clip feature. Two (dual) tamperproof thermostats in the one housing allow independent control of heating and cooling from the one unit.
NC (red), NO (blue)
Compact
°F or °C
Fixed temperature settings
Easy to install
DIN rail mounting
High switching tolerance
Dimensions 33x33x47mm
Operating voltage, max switching capacity 230v ac, 5(1.6)A, DC30W
Contact resistance less than 20mΩ
Service life greater than 100,000 cycles
Dual = NC and NO in one housing
Approvals
CE; VDE; UL