STEGO KTS 011 NO Enclosure Thermostat, 250 V ac, 0 → +60 °C

Номер на артикул на RS: 121-7323Марка: STEGO№ по каталога на производителя: 01147.9-00
brand-logo
Преглед на всички в Термостати

Технически документи

Спецификации

Brand

STEGO

Switch Configuration

NO

Supply Voltage

250 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

KTS 011

Страна на произход

Germany

Детайли за продукта

Stego Compact DIN Rail Thermostats

KTO 011 (697-4437) thermostat normally closed, contact breaker for regulating heaters.,KTS 011 (697-4446) thermostat normally open, contact maker for regulating filter fans and heat exchangers or for switching signal devised when temperature limit has been exceeded.

Large setting range
Small size 60 x 33 x 43 mm
Plastic casing according to UL94 V-0, light grey
Variable fitting position and simple to mount (clip for 35mm DIN rail)
Maximum switching capacity: 250Vac, 10(2)A; 120Vac 15(2)A; Vdc 30W
Switch temperature difference 7K (±4K)
Thermostatic bimetal sensor element
Contact resistance <10mΩ
Service life >100,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 2-pole terminal for 2.5mm2

,

clamping torque 0.8Nm
Operating/storage temperature -20 to +80°C/-45 to +80°C
IP20

Approvals

VDE

Standards

VDE (697-4437 & 697-4446)
UL, VDE, CSA (121-7322 & 121-7323)

Може да се интересувате от
STEGO NO Enclosure Thermostat, 250 V ac
€ 29,64Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 34,54

€ 34,54 Всеки (ex VAT)

STEGO KTS 011 NO Enclosure Thermostat, 250 V ac, 0 → +60 °C

€ 34,54

€ 34,54 Всеки (ex VAT)

STEGO KTS 011 NO Enclosure Thermostat, 250 V ac, 0 → +60 °C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 34,54
5 - 9€ 32,78
10 - 24€ 31,09
25 - 49€ 29,36
50+€ 27,54
Може да се интересувате от
STEGO NO Enclosure Thermostat, 250 V ac
€ 29,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

STEGO

Switch Configuration

NO

Supply Voltage

250 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

KTS 011

Страна на произход

Germany

Детайли за продукта

Stego Compact DIN Rail Thermostats

KTO 011 (697-4437) thermostat normally closed, contact breaker for regulating heaters.,KTS 011 (697-4446) thermostat normally open, contact maker for regulating filter fans and heat exchangers or for switching signal devised when temperature limit has been exceeded.

Large setting range
Small size 60 x 33 x 43 mm
Plastic casing according to UL94 V-0, light grey
Variable fitting position and simple to mount (clip for 35mm DIN rail)
Maximum switching capacity: 250Vac, 10(2)A; 120Vac 15(2)A; Vdc 30W
Switch temperature difference 7K (±4K)
Thermostatic bimetal sensor element
Contact resistance <10mΩ
Service life >100,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 2-pole terminal for 2.5mm2

,

clamping torque 0.8Nm
Operating/storage temperature -20 to +80°C/-45 to +80°C
IP20

Approvals

VDE

Standards

VDE (697-4437 & 697-4446)
UL, VDE, CSA (121-7322 & 121-7323)

Може да се интересувате от
STEGO NO Enclosure Thermostat, 250 V ac
€ 29,64Всеки (ex VAT)