STEGO NO Enclosure Thermostat, 250 V ac

Номер на артикул на RS: 743-1290Марка: STEGO№ по каталога на производителя: 01116.0-00
brand-logo
Преглед на всички в Термостати

Технически документи

Спецификации

Brand

STEGO

Switch Configuration

NO

Supply Voltage

250 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Страна на произход

Germany

Детайли за продукта

Stego Compact Click Dial Thermostats

Stego STO 011 / STS 011 series compact thermostats are two state regulators with small hysteresis and high switching capacity. The setting thumbwheel has an anti frost assurance whilst the housing ensures an optimized air circulation around the bimetal. The STO 011 (stock no. 743-1296) thermostat (normally closed) is a contact breaker for regulating heaters. The STS 011 (stock no. 743-1290) thermostat (normally open) is a contact maker for regulation of filter fans and heat exchangers or for switching signal devices when temperature limits have been exceeded.

Switch temperature difference: 4K (±3K tolerance)
Sensor element: thermostatic bimetal
Contact type: snap-action contact
Service life: <100,000 cycles
Max. switching capacity: 250 V ac, 10 (2) A; 120 V ac, 15 (2) A; 30 W dc at 24V dc to 72 V dc
Max. inrush current: 16 A ac for 10 sec.
Connection: 2-pole terminal for 2.5mm² (AWG 13), torque 1Nm max.
Mounting: clip for 35mm DIN rail, EN 60715
Casing: plastic according to UL94 V-0, light grey
Dimensions: 70 x 33 x 42mm
Weight: approx. 50g
Fitting position: variable
Operating / Storage temperature: -45 °C to +80 °C (-49 to +176°F)
Operating / Storage humidity: max. 90% RH (non-condensing)
Protection type: IP20

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,78

€ 28,78 Всеки (ex VAT)

STEGO NO Enclosure Thermostat, 250 V ac

€ 28,78

€ 28,78 Всеки (ex VAT)

STEGO NO Enclosure Thermostat, 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,78
5 - 11€ 27,81
12 - 24€ 26,77
25 - 49€ 25,76
50+€ 24,70
Може да се интересувате от

Технически документи

Спецификации

Brand

STEGO

Switch Configuration

NO

Supply Voltage

250 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Страна на произход

Germany

Детайли за продукта

Stego Compact Click Dial Thermostats

Stego STO 011 / STS 011 series compact thermostats are two state regulators with small hysteresis and high switching capacity. The setting thumbwheel has an anti frost assurance whilst the housing ensures an optimized air circulation around the bimetal. The STO 011 (stock no. 743-1296) thermostat (normally closed) is a contact breaker for regulating heaters. The STS 011 (stock no. 743-1290) thermostat (normally open) is a contact maker for regulation of filter fans and heat exchangers or for switching signal devices when temperature limits have been exceeded.

Switch temperature difference: 4K (±3K tolerance)
Sensor element: thermostatic bimetal
Contact type: snap-action contact
Service life: <100,000 cycles
Max. switching capacity: 250 V ac, 10 (2) A; 120 V ac, 15 (2) A; 30 W dc at 24V dc to 72 V dc
Max. inrush current: 16 A ac for 10 sec.
Connection: 2-pole terminal for 2.5mm² (AWG 13), torque 1Nm max.
Mounting: clip for 35mm DIN rail, EN 60715
Casing: plastic according to UL94 V-0, light grey
Dimensions: 70 x 33 x 42mm
Weight: approx. 50g
Fitting position: variable
Operating / Storage temperature: -45 °C to +80 °C (-49 to +176°F)
Operating / Storage humidity: max. 90% RH (non-condensing)
Protection type: IP20

Може да се интересувате от